
Surface mount tantalum capacitor, 100 µF capacitance, 10 VDC rated voltage, and 125 mΩ ESR. Features a 10% tolerance, 10 µA leakage current, and a maximum operating temperature of 125°C. Constructed with a tantalum dielectric, this general-purpose component is housed in a 7343 metric (2917 imperial) case code. It offers a flat construction and is supplied on tape and reel.
Kyocera TPSE107K010R0125 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 4.1mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE107K010R0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
