
Solid tantalum capacitor with 100µF capacitance and 16V DC rating. Features 10% tolerance, 100mΩ ESR, and a maximum operating temperature of 125°C. Housed in a 7343 metric case code (2917 imperial), this SMD/SMT component measures 7.3mm x 4.3mm x 4.3mm. Polarized construction with molded, flat packaging.
Kyocera TPSE107K016S0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE107K016S0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.