
The Kyocera TPS series tantalum capacitor features a capacitance of 100uF with a voltage rating of 16V and a tolerance of 20%. It is available in a 2917 package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Kyocera TPSE107M016Y0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSE107M016Y0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE107M016Y0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
