This 1mF capacitor from Kyocera features a 10% tolerance and an equivalent series resistance of 30mR. It is designed for surface mount applications, with a package quantity of 1500 units per reel. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera TPSE108K002S0030 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 4.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.