
Solid tantalum capacitor, 1mF capacitance, 2.5V DC rated voltage, 20% tolerance. Features 30mR ESR, operating temperature range of -55°C to 125°C. Surface mount package in 7343 metric case code (2917 imperial), with dimensions of 7.3mm length, 4.3mm width, and 4.3mm height. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Kyocera TPSE108M002R0030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSE108M002R0030 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE108M002R0030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
