General purpose solid tantalum capacitor with 1mF capacitance and 6.3V DC rating. Features a 7343 metric case size (2917 imperial) with dimensions of 7.3mm (L) x 4.3mm (W) x 4.3mm (H). Offers 0.1 Ohm ESR and 20% tolerance, operating from -55°C to 125°C. Surface mount termination with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Kyocera TPSE108M006R0100 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 60uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
No datasheet is available for this part.