
Surface mount tantalum capacitor with 1.5mF capacitance and 2.5V DC rated voltage. Features 10% tolerance, 50mR ESR, and 37.5uA leakage current. Housed in a 2917 (7343 metric) case code with dimensions of 7.3mm length, 4.3mm width, and 4.1mm height. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Kyocera TPSE158K002R0050 technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Leakage Current | 37.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE158K002R0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.