
Solid Tantalum Capacitor, 220µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features 100mΩ ESR, 8% dissipation factor, and 13.9µA leakage current. Surface mount component with a 7343 metric case code (2917 imperial), measuring 7.3mm L x 4.3mm W x 4.1mm H. Operates from -55°C to 125°C, with lead-free and RoHS compliance.
Kyocera TPSE227K006R0100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.1mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 13.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE227K006R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
