
Surface mount tantalum capacitor, 220µF capacitance, 10% tolerance, and 10V DC rated voltage. Features 100mΩ ESR, 8% dissipation factor, and 22µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) case code with SMD/SMT termination. General purpose, lead-free, and RoHS compliant.
Kyocera TPSE227K010R0100 technical specifications.
| Approvals | IEC |
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Leakage Current | 22uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 514uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 4.1mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE227K010R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.