
Solid Tantalum Capacitor, 220µF capacitance, 10V DC rated voltage, and 10% tolerance. Features 100mΩ ESR, 8% dissipation factor, and operates from -55°C to 125°C. Housed in a 7343 metric / 2917 imperial case code with molded construction and SMD/SMT termination. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TPSE227K010S0100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE227K010S0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.