
Surface mount tantalum capacitor, 33uF capacitance, 10% tolerance, and 35V DC rated voltage. Features a 2917 (7343 metric) case code with flat construction, measuring 7.3mm in length, 4.3mm in width, and 4.1mm in height. Offers 100mR ESR, 11.6uA leakage current, and a maximum operating temperature of 125°C. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TPSE336K035R0100 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Leakage Current | 11.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 514uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE336K035R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.