
Surface mount solid tantalum capacitor, 47µF capacitance, 35V voltage rating. Features 20% tolerance, 200mΩ ESR, and 125°C maximum operating temperature. Constructed with a flat tantalum dielectric, housed in a 7343 metric / 2917 imperial case code with inward leads. Suitable for general purpose applications, this component offers a 4.3mm width, 4.1mm height, and 7.3mm length, packaged in tape and reel.
Sign in to ask questions about the Kyocera TPSE476M035R0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSE476M035R0200 technical specifications.
| Approvals | IEC |
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 16.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 363uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE476M035R0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
