
Solid Tantalum Capacitor, 47µF capacitance, 35V voltage rating, and 20% tolerance. Features a 200mΩ ESR, 16.5µA leakage current, and a dissipation factor of 6%. Operates across a temperature range of -55°C to 125°C. Surface mountable with SMD/SMT termination in a 2917 (7343 metric) case code. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TPSE476M035Y0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSE476M035Y0200 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 16.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 4.1mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE476M035Y0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
