
Solid tantalum capacitor with 470µF capacitance and 10V DC rated voltage. Features 20% tolerance, 100mΩ ESR, and 12% dissipation factor. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) SMD/SMT case with a flat construction. Includes 47µA leakage current and 908mA ripple current.
Kyocera TPSE477M010H0100 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 47uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 908mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSE477M010H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
