
Solid Tantalum Capacitor, 680µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 7343 metric case code (2917 imperial) with dimensions of 7.3mm length, 4.3mm width, and 4.3mm height. Offers a low 100mΩ ESR and operates across a wide temperature range from -55°C to 125°C. Surface mountable with SMD/SMT termination, packaged on tape and reel.
Sign in to ask questions about the Kyocera TPSE687M004R0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSE687M004R0100 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE687M004R0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
