
Surface mount tantalum capacitor, 150 µF capacitance, 10 V DC rated voltage, and 10% tolerance. Features a 200 mΩ ESR and operates across a -55°C to 125°C temperature range. Housed in a 2312 (6032 metric) case code, this general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TPSF157K010R0200 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSF157K010R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
