68µF, 16V tantalum capacitor with 20% tolerance, featuring a 200mΩ ESR. This surface mount component utilizes a tantalum dielectric and is housed in a 2312 (6032 metric) case code with a flat construction. Operating across a temperature range of -55°C to 125°C, it offers lead-free and RoHS compliant termination.
Kyocera TPSF686M016R0200 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSF686M016R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.