
This 1uF tantalum capacitor is constructed in a flat, 0805 package with a lead-free termination. It has an equivalent series resistance of 9 ohms and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in tape and reel and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera TPSR105K010A9000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSR105K010A9000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| ESR (Equivalent Series Resistance) | 9R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSR105K010A9000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.