
Solid tantalum capacitor, 1µF capacitance, 25V DC rated voltage, 20% tolerance. Features 4Ω ESR, operating temperature range of -55°C to 125°C. Surface mountable in a 2012 metric / 0805 imperial case code, measuring 2.05mm x 1.3mm x 1.2mm. Packaged on tape and reel, this lead-free, RoHS compliant component is designed for general-purpose applications.
Kyocera TPSR105M025R4000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSR105M025R4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.