
Solid Tantalum Capacitor, 4.7µF capacitance, 10V DC rated voltage, 10% tolerance. Features 5Ω ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable in a 2012 metric (0805 imperial) case code, measuring 2.05mm x 1.3mm x 1.2mm. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Kyocera TPSR475K010R5000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSR475K010R5000 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSR475K010R5000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
