Solid Tantalum Capacitor, 4.7µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 4000 mΩ ESR, operating temperature range of -55°C to +125°C. Surface mount design with a 1206 (3216 metric) case code, 1.6mm depth, 1.2mm height, and 3.2mm length. Lead-free and RoHS compliant construction.
Kyocera TPSS475M006R4000 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSS475M006R4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.