
Surface mount tantalum capacitor with 10µF capacitance and 10% tolerance, rated for 10V DC. Features a 1R ESR and 6% dissipation factor, operating across a -55°C to 125°C temperature range. Housed in a 3528 metric (1411 imperial) case code, with dimensions of 3.5mm length, 2.8mm width, and 1.2mm height. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TPST106K010R1000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPST106K010R1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.