Solid Tantalum Capacitor, 3.3µF capacitance, 10V DC rated voltage, 10% tolerance. Features 1.5Ω ESR, 6% dissipation factor, and a -55°C to 125°C operating temperature range. Surface mount design in a 3528 metric / 1411 imperial case code, with dimensions of 3.5mm length, 2.8mm width, and 1.2mm height. Lead-free and RoHS compliant, packaged on tape and reel.
Sign in to ask questions about the Kyocera TPST335K010R1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPST335K010R1500 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPST335K010R1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
