Solid tantalum capacitor, 3.3µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 1.5Ω ESR, surface mount termination in a 3528 metric case code (1411 imperial). Operates from -55°C to 125°C, constructed with a flat tantalum dielectric and lead-free, RoHS-compliant materials. Packaged on tape and reel for efficient assembly.
Kyocera TPST335M010R1500 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPST335M010R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
