
Solid Tantalum Capacitor, 33µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features 800mΩ ESR and a 125°C maximum operating temperature. Surface mountable in a 1210/3528 case code, this component offers a flat construction with dimensions of 3.5mm length, 2.8mm width, and 1.2mm height. Lead-free and RoHS compliant, it is supplied on tape and reel.
Kyocera TPST336K006R0800 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPST336K006R0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.