This 100uF tantalum capacitor has a voltage rating of 20V and a tolerance of 10%. It is available in a 2924 package with a lead-free termination. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel.
Sign in to ask questions about the Kyocera TPSV107K020H0085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSV107K020H0085 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Depth | 6.1mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 2.041A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSV107K020H0085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.