CAPACITOR, CASE V, 1000 UF, 4V; Application: Low ESR; Capacitance: 1000µF; Capacitance Tolerance: ± 10%; Series: TPS;...
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6.1mm |
| RoHS | Compliant |