
Solid Tantalum Capacitor, 1mF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 50mΩ ESR and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination in a 7361 metric case code (2924 imperial). Dimensions are 7.3mm length, 6.1mm width, and 3.8mm height. Packaged on tape and reel.
Kyocera TPSV108M004R0050 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.