Cap Tant Solid 1000uF 6.3V V CASE 20% (7.3 X 6.1 X 3.55mm) SMD 7361-38 0.04 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Molded |
| Depth | 6.1mm |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 40mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |