Surface mount tantalum capacitor, 15µF capacitance with 10% tolerance, rated for 50V DC. Features 250mΩ ESR and 6% dissipation factor. Operates across a -55°C to 125°C temperature range. Packaged in a 2924 (7361 metric) case, this lead-free and RoHS compliant component is suitable for general-purpose applications.
Kyocera TPSV156K050R0250 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.25R |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV156K050R0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.