
Surface mount tantalum capacitor, 330 µF capacitance, 10 V DC rated voltage, and ±20% tolerance. Features a 40 mΩ ESR and 10% dissipation factor, operating across a -55 °C to 125 °C temperature range. Housed in a 2924 (7361 metric) case with SMD/SMT termination, this general-purpose component is lead-free and RoHS compliant.
Kyocera TPSV337M010R0040 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV337M010R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
