
Solid Tantalum Capacitor, 470µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 100mΩ ESR, 10% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable in a 7361 metric case code (2924 imperial), with dimensions of 7.3mm (L) x 6.1mm (W) x 3.8mm (H). Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kyocera TPSV477M006R0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSV477M006R0100 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV477M006R0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
