
Solid Tantalum Capacitor, 68µF capacitance, 25V DC rated voltage, 10% tolerance. Features 80mΩ ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mount component with a 7361 metric case code (2924 imperial), measuring 7.3mm x 6.1mm x 3.8mm. Packaged in tape and reel, this general-purpose, lead-free, and RoHS compliant component is designed for demanding applications.
Kyocera TPSV686K025R0080 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV686K025R0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.