
Surface mount tantalum capacitor with 680µF capacitance and 10% tolerance. Features 6.3V DC rated voltage, 35mΩ ESR, and a maximum operating temperature of 125°C. Housed in a 2924 (7361 metric) case code with a flat construction, measuring 7.3mm L x 6.1mm W x 3.8mm H. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Kyocera TPSV687K006R0035 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 42.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.069mA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.