
Surface mount tantalum capacitor offering 680µF capacitance with a 6.3V DC rating and 10% tolerance. Features a 50mΩ ESR and a maximum operating temperature of 125°C. Constructed with a flat tantalum dielectric in a 2924 (7361 metric) case code, measuring 7.3mm L x 6.1mm W x 3.8mm H. Packaged in tape and reel, this general-purpose component is RoHS compliant.
Sign in to ask questions about the Kyocera TPSV687K006R0050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSV687K006R0050 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSV687K006R0050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
