
Solid Tantalum Capacitor, 10µF capacitance, 20% tolerance, and 20V DC rated voltage. Features a low 500mΩ ESR and operates across a wide temperature range from -55°C to +125°C. Surface mountable in a 2312 (6032 metric) case code, this component is lead-free and RoHS compliant.
Kyocera TPSW106M020R0500 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSW106M020R0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.