Surface mount tantalum capacitor, 33µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 350mΩ ESR, 6% dissipation factor, and 3.3µA leakage current. Housed in a 2312 (6032 metric) case code with dimensions of 6mm length, 3.2mm width, and 1.5mm height. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera TPSW336K010R0350 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 3.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 203uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.