Solid tantalum capacitor, 47µF capacitance, 10V DC rated voltage, with 20% tolerance. Features 250mΩ ESR and a -55°C to 125°C operating temperature range. Surface mountable in a 6032 metric case code (2312 imperial), measuring 6mm x 3.2mm x 1.5mm. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for general-purpose applications.
Sign in to ask questions about the Kyocera TPSW476M010R0250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSW476M010R0250 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSW476M010R0250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.