
Solid Tantalum Capacitor, 100µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 100mΩ ESR, 6% dissipation factor, and 5.3µA leakage current. Operating temperature range from -55°C to 125°C. Packaged in a 2917 (7343 metric) SMD/SMT case with tape and reel packaging.
Kyocera TPSY107M016H0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 791mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSY107M016H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.