
Surface mount tantalum capacitor with 100uF capacitance and 16V DC rated voltage. Features 20% tolerance, 100mR ESR, and a 6% dissipation factor. Operates across a -55°C to 125°C temperature range. Housed in a 2917 (7343 metric) case code with a 4.3mm width, 7.3mm length, and 2mm height. Lead-free and RoHS compliant, suitable for general-purpose applications.
Kyocera TPSY107M016R0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 447uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSY107M016R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.