
Surface mount tantalum capacitor, 150µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 200mΩ ESR and operates across a -55°C to 125°C temperature range. Housed in a 2917 (7343 metric) case with SMD/SMT termination. Lead-free and RoHS compliant.
Kyocera TPSY157K010R0200 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSY157K010R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.