
Solid tantalum capacitor, 220µF capacitance, 10V DC rated voltage, and 10% tolerance. Features 100mΩ ESR, 0.1Ω resistance, and a maximum operating temperature of 125°C. Surface mountable in a 7343-20 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 2mm. Packaged on tape and reel, this general-purpose component is lead-free and RoHS compliant.
Kyocera TPSY227K010R0100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.1R |
| Ripple Current | 447mA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSY227K010R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.