
Surface mount tantalum capacitor with 220µF capacitance and 10V DC rated voltage. Features a 10% tolerance and 150mΩ ESR. Encased in a 2917 (7343 metric) case with dimensions of 7.3mm length, 4.3mm width, and 2mm height. Operates across a temperature range of -55°C to 125°C, with a 10% dissipation factor. Lead-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Kyocera TPSY227K010R0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSY227K010R0150 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSY227K010R0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.