
This 68uF tantalum capacitor has a voltage rating of 16V and a tolerance of 20%. It is packaged in a 2917 case and is suitable for operating temperatures between -55°C and 125°C. The capacitor has an equivalent series resistance (ESR) of 200mR and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera TPSY686M016P0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSY686M016P0200 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSY686M016P0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
