
Solid Tantalum Capacitor, 68uF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 200mR ESR, 6% dissipation factor, and 10.9uA leakage current. Surface mountable in a 7343 metric / 2917 imperial case code, measuring 7.3mm length, 4.3mm width, and 2mm height. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Kyocera TPSY686M016R0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSY686M016R0200 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 10.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 316uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSY686M016R0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
