Cap Tant Solid 68uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.2 Ohm 125°C T/R
Kyocera TPSY686M016S0200 technical specifications.
| Capacitance | 68uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.