Solid tantalum capacitor, 35V voltage rating, 100nF capacitance, 20% tolerance. Features 20 Ohm ESR, 4% dissipation factor, and 300nA leakage current. Surface mountable in a 3216 metric / 1206 imperial case code, with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. Operates from -55°C to 125°C, with a ripple current of 24mA. RoHS compliant and supplied on tape and reel.
Kyocera TRJA104M035RRJ technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 300nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 24mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJA104M035RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.