
Surface mount tantalum capacitor, 1 µF capacitance, 35V DC rated voltage, 10% tolerance. Features a 1206 (3216 metric) case code, 1.6mm depth, 1.8mm height, and 3.2mm length. Offers 4% dissipation factor, 6.63Ω ESR, and 300nA leakage current. Rated for 43mA ripple current, operating from -55°C to 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TRJA105K035RRJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TRJA105K035RRJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.63R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 300nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 43mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJA105K035RRJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.