
Solid Tantalum Capacitor, 1uF capacitance, 25V voltage rating, and 20% tolerance. Features a low ESR of 6.63 Ohms and a ripple current of 43mA. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 1206 (3216 metric) SMD case for surface mounting, with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. RoHS compliant.
Kyocera TRJA105M025RRJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.63R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 300nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 43mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJA105M025RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.