Surface mount tantalum capacitor, 10 µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 1206 [3216 Metric] case code, 2.2Ω ESR, and 750nA leakage current. Operating temperature range from -55°C to 125°C, with a ripple current of 74mA. Packaged in tape and reel, this general-purpose component is RoHS compliant.
Kyocera TRJA106K010RRJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 750nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 74mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJA106K010RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.